
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.106" (2.69mm) | |
Diameter - Inside, Expanded | 0.112" (2.84mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Red | |
Length | 250' (76.20m) | |
Wall Thickness | 0.008" (0.20mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,02000 € | 70,02 € |
| 2 | 64,39500 € | 128,79 € |
| 3 | 61,32000 € | 183,96 € |
| 5 | 57,65000 € | 288,25 € |
| 7 | 55,35571 € | 387,49 € |
| 10 | 53,02300 € | 530,23 € |
| 25 | 47,47240 € | 1.186,81 € |
| 50 | 43,66340 € | 2.183,17 € |
| 100 | 40,16090 € | 4.016,09 € |
| Unit Price without VAT: | 70,02000 € |
|---|---|
| Unit Price with VAT: | 83,32380 € |

