FGL(G)_RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGLG.08RD250

DigiKey Part Number
1030-FGLG.08RD250-ND
Manufacturer
Manufacturer Product Number
FGLG.08RD250
Description
EXPAND SLEEVE 0.133" X 250' RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.133" (3.38mm)
Diameter - Inside, Expanded
0.141" (3.58mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Acrylic Coated, Halogen Free
Color
Red
Length
250' (76.20m)
Wall Thickness
0.008" (0.20mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
176,57000 €76,57 €
270,41500 €140,83 €
367,05000 €201,15 €
563,04000 €315,20 €
760,53000 €423,71 €
1057,97900 €579,79 €
2551,90960 €1.297,74 €
5047,74480 €2.387,24 €
10043,91510 €4.391,51 €
Manufacturers Standard Package
Unit Price without VAT:76,57000 €
Unit Price with VAT:91,11830 €