FGLx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGLG.08NT250

DigiKey Part Number
1030-FGLG.08NT250-ND
Manufacturer
Manufacturer Product Number
FGLG.08NT250
Description
EXPAND SLEEVE 0.133" X 250' NAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.133" (3.38mm)
Diameter - Inside, Expanded
0.141" (3.58mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Acrylic Coated, Halogen Free
Color
Natural
Length
250' (76.20m)
Wall Thickness
0.008" (0.20mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,49000 €59,49 €
254,71500 €109,43 €
352,10000 €156,30 €
548,98200 €244,91 €
747,03286 €329,23 €
1045,05100 €450,51 €
2540,33360 €1.008,34 €
5037,09760 €1.854,88 €
10034,12140 €3.412,14 €
Manufacturers Standard Package
Unit Price without VAT:59,49000 €
Unit Price with VAT:70,79310 €