FGL(G)_RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGLG.00RD100

DigiKey Part Number
1030-FGLG.00RD100-ND
Manufacturer
Manufacturer Product Number
FGLG.00RD100
Description
EXPAND SLEEVE 0.33" X 100' RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.330" (8.38mm)
Diameter - Inside, Expanded
0.347" (8.81mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Acrylic Coated, Halogen Free
Color
Red
Length
100' (30.48m)
Wall Thickness
0.010" (0.25mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
171,65000 €71,65 €
265,89500 €131,79 €
362,74667 €188,24 €
558,99600 €294,98 €
756,64714 €396,53 €
1054,25900 €542,59 €
2548,57920 €1.214,48 €
5044,68160 €2.234,08 €
10041,09730 €4.109,73 €
Manufacturers Standard Package
Unit Price without VAT:71,65000 €
Unit Price with VAT:85,26350 €