Self Wrap 2.000" (50.80mm) X 40.00' (12.19m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W2.00WH40

DigiKey Part Number
1030-F6W2.00WH40-ND
Manufacturer
Manufacturer Product Number
F6W2.00WH40
Description
SELF WRAP 2" X 40' WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 2.000" (50.80mm) X 40.00' (12.19m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
2.000" (50.80mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
White
Length
40.00' (12.19m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,33000 €121,33 €
2111,59000 €223,18 €
3106,25667 €318,77 €
5100,45200 €502,26 €
Manufacturers Standard Package
Unit Price without VAT:121,33000 €
Unit Price with VAT:144,38270 €