
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,39000 € | 74,39 € |
| 2 | 68,42000 € | 136,84 € |
| 3 | 65,14667 € | 195,44 € |
| 5 | 61,25000 € | 306,25 € |
| 7 | 58,81286 € | 411,69 € |
| 10 | 56,33400 € | 563,34 € |
| 25 | 50,43720 € | 1.260,93 € |
| 50 | 46,39000 € | 2.319,50 € |
| 100 | 42,66880 € | 4.266,88 € |
| Unit Price without VAT: | 74,39000 € |
|---|---|
| Unit Price with VAT: | 88,52410 € |

