
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | White | |
Length | 150' (45.72m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,76000 € | 132,76 € |
| 2 | 122,09500 € | 244,19 € |
| 3 | 116,26333 € | 348,79 € |
| 5 | 109,31000 € | 546,55 € |
| 7 | 104,96000 € | 734,72 € |
| 10 | 100,53700 € | 1.005,37 € |
| 25 | 90,01320 € | 2.250,33 € |
| 50 | 82,79240 € | 4.139,62 € |
| 100 | 78,21880 € | 7.821,88 € |
| Unit Price without VAT: | 132,76000 € |
|---|---|
| Unit Price with VAT: | 157,98440 € |

