
Category | Color White |
Manufacturer Techflex | Length 125' (38.10m) |
Series | Wall Thickness 0.027" (0.69mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Features Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.625" (15.88mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,03000 € | 101,03 € |
| 2 | 92,91500 € | 185,83 € |
| 3 | 88,47333 € | 265,42 € |
| 5 | 83,18400 € | 415,92 € |
| 7 | 79,87286 € | 559,11 € |
| 10 | 76,50700 € | 765,07 € |
| Unit Price without VAT: | 101,03000 € |
|---|---|
| Unit Price with VAT: | 120,22570 € |

