
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 125' (38.10m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,09000 € | 96,09 € |
| 2 | 88,37500 € | 176,75 € |
| 3 | 84,15333 € | 252,46 € |
| 5 | 79,12000 € | 395,60 € |
| 7 | 75,97000 € | 531,79 € |
| 10 | 72,76900 € | 727,69 € |
| 25 | 65,15160 € | 1.628,79 € |
| 50 | 59,92480 € | 2.996,24 € |
| 100 | 55,11780 € | 5.511,78 € |
| Unit Price without VAT: | 96,09000 € |
|---|---|
| Unit Price with VAT: | 114,34710 € |

