
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | White | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,83000 € | 74,83 € |
| 2 | 68,82000 € | 137,64 € |
| 3 | 65,53333 € | 196,60 € |
| 5 | 61,61200 € | 308,06 € |
| 7 | 59,16000 € | 414,12 € |
| 10 | 56,66700 € | 566,67 € |
| 25 | 50,73520 € | 1.268,38 € |
| 50 | 46,66420 € | 2.333,21 € |
| 100 | 42,92090 € | 4.292,09 € |
| Unit Price without VAT: | 74,83000 € |
|---|---|
| Unit Price with VAT: | 89,04770 € |

