Self Wrap 0.375" (9.52mm) X 100' (30.48m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.38WH100

DigiKey Part Number
1030-F6W0.38WH100-ND
Manufacturer
Manufacturer Product Number
F6W0.38WH100
Description
SELF WRAP 3/8" X 100' WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.375" (9.52mm) X 100' (30.48m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
White
Length
100' (30.48m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,49000 €80,49 €
274,02500 €148,05 €
370,49000 €211,47 €
566,27200 €331,36 €
763,63429 €445,44 €
1060,95200 €609,52 €
2554,57120 €1.364,28 €
5050,19300 €2.509,65 €
10046,16690 €4.616,69 €
Manufacturers Standard Package
Unit Price without VAT:80,49000 €
Unit Price with VAT:95,78310 €