Self Wrap 0.188" (4.78mm) X 1200' (365.76m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.19WH1200

DigiKey Part Number
1030-F6W0.19WH1200-ND
Manufacturer
Manufacturer Product Number
F6W0.19WH1200
Description
SELF WRAP 0.187" X 1200' WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.188" (4.78mm) X 1200' (365.76m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.188" (4.78mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
White
Length
1200' (365.76m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1597,37000 €597,37 €
Manufacturers Standard Package
Unit Price without VAT:597,37000 €
Unit Price with VAT:710,87030 €