Image for F6W0.19CB1200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.19CB1200

DigiKey Part Number
1030-F6W0.19CB1200-ND
Manufacturer
Manufacturer Product Number
F6W0.19CB1200
Description
SELF WRAP 3/16" X 1200' GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.188" (4.78mm) X 1200' (365.76m) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Techflex
Length
1200' (365.76m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Features
Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
0.188" (4.78mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1496,71000 €496,71 €
Manufacturers Standard Package
Unit Price without VAT:496,71000 €
Unit Price with VAT:591,08490 €