Self Wrap X 460' (140.21m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V1.00TB460

DigiKey Part Number
1030-F6V1.00TB460-ND
Manufacturer
Manufacturer Product Number
F6V1.00TB460
Description
SELF WRAP 1" X 460' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 460' (140.21m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
460' (140.21m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Self Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Split Flexible Tube
Features
Clean Cut, White Tracer
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Material Flammability Rating
UL VW-1
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1423,31000 €423,31 €
2396,82000 €793,64 €
Manufacturers Standard Package
Unit Price without VAT:423,31000 €
Unit Price with VAT:503,73890 €