Self Wrap X 3000' (914.40m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V0.19TB3000

DigiKey Part Number
1030-F6V0.19TB3000-ND
Manufacturer
Manufacturer Product Number
F6V0.19TB3000
Description
SELF WRAP 0.187" X 3000' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 3000' (914.40m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
3000' (914.40m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Self Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Split Flexible Tube
Features
Clean Cut, White Tracer
Diameter - Inside, Non-Expanded
0.187" (4.75mm)
Material Flammability Rating
UL VW-1
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.158,33000 €1.158,33 €
Manufacturers Standard Package
Unit Price without VAT:1.158,33000 €
Unit Price with VAT:1.378,41270 €