Self Wrap X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6Q0.75BK50

DigiKey Part Number
1030-F6Q0.75BK50-ND
Manufacturer
Manufacturer Product Number
F6Q0.75BK50
Description
SELF WRAP 3/4" X 50' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.040" (1.02mm)
Operating Temperature
-30°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Noise Reduction
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,56000 €84,56 €
277,77000 €155,54 €
374,05667 €222,17 €
569,62600 €348,13 €
766,85571 €467,99 €
1064,03800 €640,38 €
Manufacturers Standard Package
Unit Price without VAT:84,56000 €
Unit Price with VAT:100,62640 €