Category | Color Black |
Manufacturer Techflex | Length 75.00' (22.86m) |
Series | Wall Thickness 0.040" (1.02mm) |
Packaging Box | Operating Temperature -30°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Features Clean Cut, Noise Reduction |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,82000 € | 86,82 € |
| 2 | 79,84500 € | 159,69 € |
| 3 | 76,03000 € | 228,09 € |
| 5 | 71,48200 € | 357,41 € |
| 7 | 68,63714 € | 480,46 € |
| 10 | 65,74400 € | 657,44 € |
| Unit Price without VAT: | 86,82000 € |
|---|---|
| Unit Price with VAT: | 103,31580 € |