Self Wrap X 25.00' (7.62m) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.75PG25

DigiKey Part Number
1030-F6N0.75PG25-ND
Manufacturer
Manufacturer Product Number
F6N0.75PG25
Description
SELF WRAP 3/4" X 25' GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Gray
Length
25.00' (7.62m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,21000 €31,21 €
228,71000 €57,42 €
327,33667 €82,01 €
525,70000 €128,50 €
724,67714 €172,74 €
1023,63700 €236,37 €
2522,61160 €565,29 €
Manufacturers Standard Package
Unit Price without VAT:31,21000 €
Unit Price with VAT:37,13990 €