Self Wrap X 100' (30.48m) Clear, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.75CW100

DigiKey Part Number
1030-F6N0.75CW100-ND
Manufacturer
Manufacturer Product Number
F6N0.75CW100
Description
SELF WRAP 3/4" X 100' CLR/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Clear, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear, White
Manufacturer
Techflex
Length
100' (30.48m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,72000 €77,72 €
271,48500 €142,97 €
368,07000 €204,21 €
563,99800 €319,99 €
761,66714 €431,67 €
Manufacturers Standard Package
Unit Price without VAT:77,72000 €
Unit Price with VAT:92,48680 €