Self Wrap X 75.00' (22.86m) Clear, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.50CW75

DigiKey Part Number
1030-F6N0.50CW75-ND
Manufacturer
Manufacturer Product Number
F6N0.50CW75
Description
SELF WRAP 1/2" X 75' CLEAR/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 75.00' (22.86m) Clear, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear, White
Manufacturer
Techflex
Length
75.00' (22.86m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,85000 €56,85 €
Manufacturers Standard Package
Unit Price without VAT:56,85000 €
Unit Price with VAT:67,65150 €