Self Wrap X 150' (45.72m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.38OR150

DigiKey Part Number
1030-F6N0.38OR150-ND
Manufacturer
Manufacturer Product Number
F6N0.38OR150
Description
SELF WRAP 3/8" X 150' ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 150' (45.72m) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Orange
Length
150' (45.72m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,07000 €103,07 €
294,79000 €189,58 €
390,26000 €270,78 €
584,86200 €424,31 €
781,48571 €570,40 €
1078,05100 €780,51 €
2569,88080 €1.747,02 €
5064,27460 €3.213,73 €
10059,25230 €5.925,23 €
Manufacturers Standard Package
Unit Price without VAT:103,07000 €
Unit Price with VAT:122,65330 €