
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Clear, White | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,44000 € | 96,44 € |
| 2 | 88,69000 € | 177,38 € |
| 3 | 84,45333 € | 253,36 € |
| 5 | 79,40200 € | 397,01 € |
| 7 | 76,24143 € | 533,69 € |
| 10 | 73,02900 € | 730,29 € |
| 25 | 65,38440 € | 1.634,61 € |
| 50 | 60,13860 € | 3.006,93 € |
| 100 | 55,31450 € | 5.531,45 € |
| Unit Price without VAT: | 96,44000 € |
|---|---|
| Unit Price with VAT: | 114,76360 € |

