
Category | Color Gray |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.024" (0.61mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Features Chemical Resistant, Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.125" (3.18mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 € | 39,95 € |
| 2 | 36,74500 € | 73,49 € |
| 3 | 34,99000 € | 104,97 € |
| 5 | 32,89600 € | 164,48 € |
| 7 | 31,58714 € | 221,11 € |
| 10 | 30,25600 € | 302,56 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,54050 € |

