
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.375" (34.93mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Halogen Free | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 € | 64,88 € |
| Unit Price without VAT: | 64,88000 € |
|---|---|
| Unit Price with VAT: | 77,20720 € |

