Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 1.000" (25.40mm) 400' (121.92m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3601.00BK400

DigiKey Part Number
1030-F3601.00BK400-ND
Manufacturer
Manufacturer Product Number
F3601.00BK400
Description
SLEEVING 1" ID PET 400' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 1.000" (25.40mm) 400' (121.92m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
1.000" (25.40mm)
Diameter - Outside
1.070" (27.18mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
400' (121.92m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1227,14000 €227,14 €
Manufacturers Standard Package
Unit Price without VAT:227,14000 €
Unit Price with VAT:270,29660 €