
F360.50BK150 | |
|---|---|
DigiKey Part Number | 1030-F360.50BK150-ND |
Manufacturer | |
Manufacturer Product Number | F360.50BK150 |
Description | SLEEVING 0.5" ID PET 150' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.500" (12.70mm) 150' (45.72m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 150' (45.72m) |
Series | Wall Thickness 0.030" (0.76mm) |
Packaging Box | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Features Chemical Resistant |
Diameter - Inside 0.500" (12.70mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 0.560" (14.22mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,06000 € | 68,06 € |
| 2 | 62,59500 € | 125,19 € |
| 3 | 59,60333 € | 178,81 € |
| 5 | 56,04000 € | 280,20 € |
| 7 | 53,80857 € | 376,66 € |
| 10 | 51,54000 € | 515,40 € |
| Unit Price without VAT: | 68,06000 € |
|---|---|
| Unit Price with VAT: | 80,99140 € |

