Self Wrap X 150' (45.72m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWT3.00BK150

DigiKey Part Number
1030-DWT3.00BK150-ND
Manufacturer
Manufacturer Product Number
DWT3.00BK150
Description
SELF WRAP 3" X 150' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Self Wrap X 150' (45.72m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
150' (45.72m)
Manufacturer
Techflex
Wall Thickness
0.020" (0.51mm)
Series
Operating Temperature
-40°C ~ 121°C
Packaging
Spool
Heat Protection
Flame Retardant
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Liquid Protection
Fluid Resistant, Gasoline Resistant, Salt Water Resistant
Type Attributes
Split Flexible Tube
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
3.000" (76.20mm)
Features
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Material
Nylon, Neoprene Coated
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.413,55000 €1.413,55 €
Manufacturers Standard Package
Unit Price without VAT:1.413,55000 €
Unit Price with VAT:1.682,12450 €