
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 3.500" (88.90mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.026" (0.66mm) | |
Operating Temperature | -51.1°C ~ 93.3°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,56000 € | 159,56 € |
| 2 | 146,74000 € | 293,48 € |
| 3 | 139,73000 € | 419,19 € |
| 5 | 135,70600 € | 678,53 € |
| Unit Price without VAT: | 159,56000 € |
|---|---|
| Unit Price with VAT: | 189,87640 € |

