Self Wrap X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWG6.00BK25

DigiKey Part Number
1030-DWG6.00BK25-ND
Manufacturer
Manufacturer Product Number
DWG6.00BK25
Description
SELF WRAP 6" X 25' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
25.00' (7.62m)
Series
Wall Thickness
0.050" (1.27mm)
Packaging
Spool
Operating Temperature
-51°C ~ 121°C
Part Status
Active
Abrasion Protection
Abrasion Resistant, Puncture Resistant, Tear Resistant
Type
Self Wrap
Liquid Protection
Petroleum Resistant, Water Resistant
Type Attributes
Split Flexible Tube
Features
Clean Cut, Hook and Loop Closure Strip
Diameter - Inside, Non-Expanded
6.000" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1448,28000 €448,28 €
Manufacturers Standard Package
Unit Price without VAT:448,28000 €
Unit Price with VAT:533,45320 €