
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.750" (44.45mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | - | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -51°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
Liquid Protection | Petroleum Resistant, Water Resistant | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,17000 € | 297,17 € |
| Unit Price without VAT: | 297,17000 € |
|---|---|
| Unit Price with VAT: | 353,63230 € |

