
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Carpet Cord | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -51°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | - | |
Width | 3.000" (76.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,98000 € | 73,98 € |
| 2 | 68,04000 € | 136,08 € |
| 3 | 64,78667 € | 194,36 € |
| 5 | 60,91200 € | 304,56 € |
| 7 | 58,48714 € | 409,41 € |
| 10 | 58,33800 € | 583,38 € |
| Unit Price without VAT: | 73,98000 € |
|---|---|
| Unit Price with VAT: | 88,03620 € |


