
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.875" (22.22mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | - | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,07000 € | 90,07 € |
| 2 | 82,83500 € | 165,67 € |
| 3 | 78,88000 € | 236,64 € |
| 5 | 74,16200 € | 370,81 € |
| 7 | 71,20857 € | 498,46 € |
| 10 | 68,20900 € | 682,09 € |
| 25 | 61,06800 € | 1.526,70 € |
| 50 | 56,16820 € | 2.808,41 € |
| 100 | 51,66300 € | 5.166,30 € |
| Unit Price without VAT: | 90,07000 € |
|---|---|
| Unit Price with VAT: | 107,18330 € |

