
Category | Type Attributes Expandable |
Manufacturer Techflex | Diameter - Inside, Non-Expanded 0.375" (9.53mm) |
Series | Diameter - Inside, Expanded 0.563" (14.30mm) |
Packaging Spool | Color Black |
Part Status Active | Length 500' (152.40m) |
Type Sleeve | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,36000 € | 214,36 € |
| Unit Price without VAT: | 214,36000 € |
|---|---|
| Unit Price with VAT: | 255,08840 € |

