
DFN3.66BK25 | |
|---|---|
DigiKey Part Number | 1030-DFN3.66BK25-ND |
Manufacturer | |
Manufacturer Product Number | DFN3.66BK25 |
Description | SLEEVING 3.66" ID POLY 25' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Braided Sleeving 3.660" (92.96mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 3.660" (92.96mm) | |
Diameter - Outside | 3.750" (95.25mm) | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,41000 € | 82,41 € |
| Unit Price without VAT: | 82,41000 € |
|---|---|
| Unit Price with VAT: | 98,06790 € |

