
DFN2.54BK50 | |
|---|---|
DigiKey Part Number | 1030-DFN2.54BK50-ND |
Manufacturer | |
Manufacturer Product Number | DFN2.54BK50 |
Description | SLEEVING 2.54" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Braided Sleeving 2.540" (64.52mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.045" (1.14mm) |
Packaging Spool | Operating Temperature -45°C ~ 120°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant |
Type Attributes Braided | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside 2.540" (64.52mm) | Features Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant |
Diameter - Outside 2.630" (66.80mm) | Base Product Number |
Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,58000 € | 95,58 € |
| Unit Price without VAT: | 95,58000 € |
|---|---|
| Unit Price with VAT: | 113,74020 € |

