
DFN2.86BK100 | |
|---|---|
DigiKey Part Number | 1030-DFN2.86BK100-ND |
Manufacturer | |
Manufacturer Product Number | DFN2.86BK100 |
Description | SLEEVING 2.86" ID POLY 100' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Braided Sleeving 2.860" (72.64mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.045" (1.14mm) |
Packaging Spool | Operating Temperature -45°C ~ 120°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant |
Type Attributes Braided | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside 2.860" (72.64mm) | Features Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant |
Diameter - Outside 2.950" (74.93mm) | Base Product Number |
Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,31000 € | 189,31 € |
| Unit Price without VAT: | 189,31000 € |
|---|---|
| Unit Price with VAT: | 225,27890 € |

