
DFN1.59BK50 | |
|---|---|
DigiKey Part Number | 1030-DFN1.59BK50-ND |
Manufacturer | |
Manufacturer Product Number | DFN1.59BK50 |
Description | SLEEVING 1.59" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Braided Sleeving 1.590" (40.39mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.590" (40.39mm) | |
Diameter - Outside | 1.680" (42.67mm) | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,52000 € | 72,52 € |
| Unit Price without VAT: | 72,52000 € |
|---|---|
| Unit Price with VAT: | 86,29880 € |

