Black Polyamide (PA), Nylon Braided Sleeving 1.250" (31.75mm) 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFN1.25BK50

DigiKey Part Number
1030-DFN1.25BK50-ND
Manufacturer
Manufacturer Product Number
DFN1.25BK50
Description
SLEEVING 1.25" ID POLY 50' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA), Nylon Braided Sleeving 1.250" (31.75mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
50.00' (15.24m)
Series
Wall Thickness
0.045" (1.14mm)
Packaging
Spool
Operating Temperature
-45°C ~ 120°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeving
Liquid Protection
Gasoline Resistant
Type Attributes
Braided
Environment Protection
UV Resistant, Weather Resistant
Diameter - Inside
1.250" (31.75mm)
Features
Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant
Diameter - Outside
1.340" (34.04mm)
Base Product Number
Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
152,68000 €52,68 €
Manufacturers Standard Package
Unit Price without VAT:52,68000 €
Unit Price with VAT:62,68920 €