
DFN0.83BK50 | |
|---|---|
DigiKey Part Number | 1030-DFN0.83BK50-ND |
Manufacturer | |
Manufacturer Product Number | DFN0.83BK50 |
Description | SLEEVING 0.83" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Braided Sleeving 0.830" (21.08mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.045" (1.14mm) |
Packaging Spool | Operating Temperature -45°C ~ 120°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant |
Type Attributes Braided | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside 0.830" (21.08mm) | Features Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant |
Diameter - Outside 0.920" (23.37mm) | Base Product Number |
Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,19000 € | 54,19 € |
| Unit Price without VAT: | 54,19000 € |
|---|---|
| Unit Price with VAT: | 64,48610 € |

