
DBN0.75BK50 | |
|---|---|
DigiKey Part Number | 1030-DBN0.75BK50-ND |
Manufacturer | |
Manufacturer Product Number | DBN0.75BK50 |
Description | DURA BRAID 3/4" BLACK 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.750" (19.05mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.750" (19.05mm) | |
Diameter - Outside | 0.878" (22.30mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.064" (1.63mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Salt Resistant, Snag Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,91000 € | 87,91 € |
| 2 | 80,85000 € | 161,70 € |
| 3 | 76,98667 € | 230,96 € |
| 5 | 72,38200 € | 361,91 € |
| 7 | 69,50143 € | 486,51 € |
| 10 | 66,57200 € | 665,72 € |
| 25 | 59,60320 € | 1.490,08 € |
| 50 | 54,82100 € | 2.741,05 € |
| 100 | 50,42380 € | 5.042,38 € |
| Unit Price without VAT: | 87,91000 € |
|---|---|
| Unit Price with VAT: | 104,61290 € |

