
DBN0.63BK100 | |
|---|---|
DigiKey Part Number | 1030-DBN0.63BK100-ND |
Manufacturer | |
Manufacturer Product Number | DBN0.63BK100 |
Description | DURA BRAID 5/8" BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.625" (15.88mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.064" (1.63mm) |
Packaging Spool | Operating Temperature -45°C ~ 120°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant, Puncture Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 0.625" (15.88mm) | Features Chemical Resistant, Salt Resistant, Snag Resistant |
Diameter - Outside 0.753" (19.13mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,35000 € | 118,35 € |
| Unit Price without VAT: | 118,35000 € |
|---|---|
| Unit Price with VAT: | 140,83650 € |

