
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester Resin, Halogen Free | |
Color | Silver | |
Length | 25.00' (7.62m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,22000 € | 50,22 € |
| Unit Price without VAT: | 50,22000 € |
|---|---|
| Unit Price with VAT: | 59,76180 € |




