Category | Material Polyester Resin, Halogen Free |
Manufacturer Techflex | Color Silver |
Series | Length 250' (76.20m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Features Chemical Resistant, Clean Cut |
Diameter - Inside, Non-Expanded 0.312" (7.92mm) | Base Product Number |
Diameter - Inside, Expanded 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,95000 € | 88,95 € |
| Unit Price without VAT: | 88,95000 € |
|---|---|
| Unit Price with VAT: | 105,85050 € |