Sleeve 0.500" (12.70mm) X 500' (152.40m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTN0.50NT500

DigiKey Part Number
1030-CTN0.50NT500-ND
Manufacturer
Manufacturer Product Number
CTN0.50NT500
Description
EXPANDABLE SLEEVE 500' NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve 0.500" (12.70mm) X 500' (152.40m) Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Manufacturer
Techflex
Material
Cotton
Series
Color
Natural
Packaging
Spool
Length
500' (152.40m)
Part Status
Active
Wall Thickness
0.028" (0.71mm)
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Features
Clean Cut
Diameter - Inside, Expanded
0.625" (15.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1261,87000 €261,87 €
Manufacturers Standard Package
Unit Price without VAT:261,87000 €
Unit Price with VAT:311,62530 €