
CTN0.50NT100 | |
|---|---|
DigiKey Part Number | 1030-CTN0.50NT100-ND |
Manufacturer | |
Manufacturer Product Number | CTN0.50NT100 |
Description | SLEEVING 1/2" X 100' NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.500" (12.70mm) X 100' (30.48m) Natural |
Category | Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
Manufacturer Techflex | Material Cotton |
Series | Color Natural |
Packaging Spool | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.028" (0.71mm) |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Features Clean Cut |
Diameter - Inside, Expanded 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,70000 € | 67,70 € |
| Unit Price without VAT: | 67,70000 € |
|---|---|
| Unit Price with VAT: | 80,56300 € |

