
CTN0.38NT500 | |
|---|---|
DigiKey Part Number | 1030-CTN0.38NT500-ND |
Manufacturer | |
Manufacturer Product Number | CTN0.38NT500 |
Description | EXPAND SLEEVE 3/8" X 500' NAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.375" (9.52mm) X 500' (152.40m) Natural |
Category | Diameter - Outside, Non-Expanded 0.375" (9.52mm) |
Manufacturer Techflex | Material Cotton |
Series | Color Natural |
Packaging Spool | Length 500' (152.40m) |
Part Status Active | Wall Thickness 0.026" (0.66mm) |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Features Clean Cut |
Diameter - Inside, Expanded 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,97000 € | 237,97 € |
| Unit Price without VAT: | 237,97000 € |
|---|---|
| Unit Price with VAT: | 283,18430 € |

