
CTN0.25NT200 | |
|---|---|
DigiKey Part Number | 1030-CTN0.25NT200-ND |
Manufacturer | |
Manufacturer Product Number | CTN0.25NT200 |
Description | SLEEVING 1/4" X 200' NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.250" (6.35mm) X 200' (60.96m) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Cotton | |
Color | Natural | |
Length | 200' (60.96m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,67000 € | 55,67 € |
| Unit Price without VAT: | 55,67000 € |
|---|---|
| Unit Price with VAT: | 66,24730 € |

