
CTN0.13NT1000 | |
|---|---|
DigiKey Part Number | 1030-CTN0.13NT1000-ND |
Manufacturer | |
Manufacturer Product Number | CTN0.13NT1000 |
Description | EXPANDABLE SLEEVE 1000' NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.125" (3.18mm) X 1000' (304.80m) Natural |
Category | Diameter - Outside, Non-Expanded 0.125" (3.18mm) |
Manufacturer Techflex | Material Cotton |
Series | Color Natural |
Packaging Spool | Length 1000' (304.80m) |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Features Clean Cut |
Type Attributes Expandable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,35000 € | 112,35 € |
| Unit Price without VAT: | 112,35000 € |
|---|---|
| Unit Price with VAT: | 133,69650 € |

