Sleeve X 200' (60.96m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNN1.50BK200

DigiKey Part Number
1030-CNN1.50BK200-ND
Manufacturer
Manufacturer Product Number
CNN1.50BK200
Description
EXPAND SLEEVE 1.5" X 200' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 200' (60.96m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Diameter - Inside, Expanded
2.500" (63.50mm)
Diameter - Outside, Non-Expanded
-
Material
Nylon, Carbonized, Halogen Free
Color
Black
Length
200' (60.96m)
Wall Thickness
0.028" (0.71mm)
Operating Temperature
-45°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1939,90000 €939,90 €
Manufacturers Standard Package
Unit Price without VAT:939,90000 €
Unit Price with VAT:1.118,48100 €