
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon, Carbonized, Halogen Free | |
Color | Black | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,47000 € | 297,47 € |
| 2 | 273,59000 € | 547,18 € |
| 3 | 260,52000 € | 781,56 € |
| 5 | 244,94400 € | 1.224,72 € |
| 7 | 235,19571 € | 1.646,37 € |
| 10 | 225,28700 € | 2.252,87 € |
| 25 | 201,70920 € | 5.042,73 € |
| Unit Price without VAT: | 297,47000 € |
|---|---|
| Unit Price with VAT: | 353,98930 € |

